Part Details for MWSELF-2-4.1-19 by Essentra Components
Overview of MWSELF-2-4.1-19 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWSELF-2-4.1-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4119
|
Newark | Cable Clamp, Nylon 6.6, Natural, 9.1Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:9.1Mm, External Width:4Mm Rohs Compliant: Yes |Essentra Components MWSELF-2-4.1-19 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2660 / $0.3020 | Buy Now |
DISTI #
MWSELF-2-4.1-19-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT PUSH IN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1990 In Stock |
|
$0.2302 / $0.5500 | Buy Now |
DISTI #
144-MWSELF-2-4.1-19
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Saddle,Standoff,Natural, Micro Wire Sdl,Standoff,Nat RoHS: Compliant | 0 |
|
$0.2390 / $0.5300 | Order Now |
DISTI #
70912592
|
RS | Wire Saddle, w/.16in Spacer, Mini, Push-In, Inside-H.12xW.26in, UL94V-0, Pk1000 | Essentra Components MWSELF-2-4.1-19 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3020 | RFQ |
|
Future Electronics | CBL CLIP WIRE SADDLE NAT PUSH IN RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2020 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - Compatible Hole Diameter - 3.8 mm (0.150 in) - in)side Height - 3 mm (0.120 in) - in)side Width - 6.6 mm (0.260 in) RoHS: Compliant | 0 |
|
$0.1793 / $0.3095 | Buy Now |
DISTI #
RICMWSELF-2-4.1-19
|
DB Roberts | MICRO WIRE SADDLE,STANDOFF,NAT | 0 |
|
RFQ |