There are no models available for this part yet.
Overview of MWSET1-2-01 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MWSET1-2-01 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ4126
|
Newark | Cable Clamp, Nylon 6.6, Natural, 7Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:7Mm, External Width:2Mm Rohs Compliant: Yes |Essentra Components MWSET1-2-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 955 |
|
$0.1110 | Buy Now | |
DISTI #
RPC4468-ND
|
DigiKey | CBL CLIP WIRE SADDLE NAT PUSH IN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
639 In Stock |
|
$0.2238 / $0.5500 | Buy Now | |
DISTI #
144-MWSET1-2-01
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Saddle,Teardrop,Natural RoHS: Compliant | 849 |
|
$0.2230 / $0.5200 | Buy Now | |
DISTI #
70912599
|
RS | Wire Saddle, Mini, Push-In, Inside-H.11xW.19in, Panel .067in, UL94V-2, Pk1000 | Essentra Components MWSET1-2-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3810 / $0.5230 | RFQ | |
Future Electronics | MWSET1 Natural Nylon Teardrop Micro Wire Saddle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1660 | Buy Now | ||
Bisco Industries | 300 |
|
Buy Now | ||||
Onlinecomponents.com | Wire Saddle - in)side Height - 2.8 mm (0.110 in) - in)side Width - 4.8 mm (0.190 in) RoHS: Compliant | 0 |
|
$0.1478 / $0.1980 | Buy Now | ||
DISTI #
71321801
|
Verical | MWSET1-2-01 Min Qty: 451 Package Multiple: 1 | Americas - 925 |
|
$0.1677 / $0.1740 | Buy Now | |
DISTI #
RICMWSET1-2-01
|
DB Roberts | MICRO WIRE SADDLE,TEARDROP,NAT | 0 |
|
RFQ |
CAD Models for MWSET1-2-01 by Essentra Components
Part Data Attributes for MWSET1-2-01 by Essentra Components
MWSET1-2-01
Essentra Components
|
|
---|---|
Samacsys Manufacturer
|
Essentra Components
|
Want to compare parts?
-
MWSET1-2-01Essentra ComponentsVS
-