Part Details for MWSSEBE-1-01A by Essentra Components
Overview of MWSSEBE-1-01A by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MWSSEBE-1-01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH0802
|
Newark | Cable Clamp, Nylon 6.6, Natural, 12.7Mm, Cable Clamp/Clip Type:Saddle Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:12.7Mm, Height:6.4Mm Rohs Compliant: Yes |Essentra Components MWSSEBE-1-01A Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$192.4000 / $221.5200 | Buy Now |
DISTI #
RPC1111-ND
|
DigiKey | CBL CLIP WIRE SADDLE NATURAL ADH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3663 In Stock |
|
$0.1973 / $0.4600 | Buy Now |
DISTI #
144-MWSSEBE-1-01A
|
Mouser Electronics | Cable Mounting & Accessories Micro Wire Saddle,Adh Mnt,Natural, Micro Wire Sdl,Adh Mount,Nat RoHS: Compliant | 2500 |
|
$0.1970 / $0.4500 | Buy Now |
DISTI #
70904660
|
RS | Micro Wire Saddle, Adh Mnt, Natural | Essentra Components MWSSEBE-1-01A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3830 / $0.4500 | RFQ |
|
Future Electronics | 0.50" L x 0.50" W x 0.25" H Wire Saddle on Base Side Entry RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1760 / $0.1890 | Buy Now |
|
Onlinecomponents.com | Wire Saddle - in)side Height - 2.5 mm (0.100 in) - in)side Width - 8.1 mm (0.320 in) RoHS: Compliant |
1766 In Stock |
|
$0.1449 / $0.1924 | Buy Now |
DISTI #
RICMWSSEBE-1-01A
|
DB Roberts | Micro Wire SaddleAdh MntNatural Micro Wire Sdl Adh Mount Nat | 0 |
|
RFQ | |
DISTI #
3666581
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$168.1754 | Buy Now |
DISTI #
3666581
|
Farnell | CABLE CLAMP, NYLON 6.6, NATURAL, 12.7MM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 2 Days Container: Pack | 0 |
|
$196.7046 / $215.2872 | Buy Now |
|
Master Electronics | Wire Saddle - in)side Height - 2.5 mm (0.100 in) - in)side Width - 8.1 mm (0.320 in) RoHS: Compliant |
1766 In Stock |
|
$0.1449 / $0.1924 | Buy Now |