Part Details for MX-D001 by Metcal
Overview of MX-D001 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRUS74SD-001 | Murata Manufacturing Co Ltd | Magnetic Sensor | |
MP-6A28GNSRED-001 | Amphenol Cables on Demand | Amphenol MP-6A28GNSRED-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Red 1ft | |
CS-SASMINTOHD-001 | Amphenol Cables on Demand | Amphenol CS-SASMINTOHD-001 1m (3.3') External 4x Mini-SAS to HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS 26-pin (SFF-8088) Passive Copper Cable [30 AWG] - 6G SAS 2.1 / iPass+™ HD |
Price & Stock for MX-D001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K1955
|
Newark | Desolder Upgrade Kit, Accessory Type:Desolder Upgrade Kit, For Use With:Mx Soldering/Desoldering Rework Systems, Product Range:Mx-500 Series, Plug Type:- Rohs Compliant: Yes |Metcal MX-D001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$543.0000 | Buy Now |
DISTI #
745-MX-D001
|
Mouser Electronics | Soldering Irons Desolder Upgrade Kit RoHS: Compliant | 0 |
|
$543.0000 | Order Now |
DISTI #
551PR001
|
Techni-Tool, Inc. | Metcal MX-D001 Desolder Upgrade Kit | 0 |
|
$543.0000 | Buy Now |
DISTI #
551PR001
|
TestEquity LLC | Metcal MX-D001 Desolder Upgrade Kit | 0 |
|
$543.0000 | Buy Now |