There are no models available for this part yet.
Overview of MX050TPAHS by RADER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MX050TPAHS by RADER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MX050TPAHS
|
TME | Transport wheel, Ø: 50mm, W: 24mm, H: 73.5mm, torsional, 50kg, MX Min Qty: 1 | 0 |
|
$11.4400 / $14.0800 | RFQ |