MX19004P52
Description: Combination Line Connector, 4 Contact(s), Male, Receptacle

Overview of MX19004P52 by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MX19004P52 by Japan Aviation Electronics Industry Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 670-2904-ND
DigiKey CONN PLUG HSG 4POS 2.50MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk 1195
In Stock
  • 1 $2.2600
  • 10 $1.9700
  • 25 $1.8860
  • 50 $1.8442
  • 100 $1.7604
  • 250 $1.5928
  • 500 $1.4670
  • 1,200 $1.2574
  • 3,600 $1.1736
$1.1736 / $2.2600 Buy Now

CAD Models for MX19004P52 by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX19004P52 by Japan Aviation Electronics Industry Limited

MX19004P52
Japan Aviation Electronics Industry Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
unknown
Additional Feature
NONE
Body Breadth
0.337 inch
Body Depth
0.921 inch
Body Length
0.642 inch
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
GRAY
Insulator Material
POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mating Contact Pitch
0.098 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING MECH
Mounting Type
CABLE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
WATERPROOF
Rated Current (Signal)
5 A
Terminal Length
Total Number of Contacts
4
Wire Size-Max
20 AWG
Wire Size-Min
22 AWG
Want to compare parts?
  1. MX19004P52
    Japan Aviation Electronics Industry Limited
    Combination Line Connector, 4 Contact(s), Male, Receptacle
    VS

Related Parts for MX19004P52

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX19004P52 by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX19004P52 by Japan Aviation Electronics Industry Limited

Select Manufacturer
Which Manufacturer of MX19004P52 would you like to use for your alert(s)?
  • Please alert me when MX19004P52 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX19004P52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX19004P52 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX19004P52 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX19004P52.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX19004P52 by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: