Part Details for MX1A-11NN by The Cherry Corporation
Overview of MX1A-11NN by The Cherry Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MX1A-11NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CH162-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.01A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8483 In Stock |
|
Buy Now | |
DISTI #
540-MX1A-11NN
|
Mouser Electronics | Pushbutton Switches Full Travel, Mech. KeyswitchLinear Feel (Black stem), 60cNNo LED, No DiodeFrame Mount (no fixation pins) RoHS: Compliant | 7080 |
|
$0.6160 / $0.9900 | Buy Now |
DISTI #
70207618
|
RS | Switch, Key, SPST-NO, Keyboard, Low Profile,10mA,12VDC, Face Place Mount, Std Force | Cherry Americas MX1A-11NN RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 | RFQ |
|
Onlinecomponents.com | Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins 50000000Cycles Thru-Hole |
9721 In Stock |
|
$1.0000 | Buy Now |
|
Bristol Electronics | 28800 |
|
RFQ | ||
|
Quest Components | Limit Switch, Straight, Spst, Off-(on), Pc Tail Terminal, Keylock, 3 | 23040 |
|
$0.5550 / $1.8500 | Buy Now |
|
Master Electronics | Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins 50000000Cycles Thru-Hole |
9721 In Stock |
|
$1.0000 | Buy Now |
Part Details for MX1A-11NN
MX1A-11NN CAD Models
MX1A-11NN Part Data Attributes
|
MX1A-11NN
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
MX1A-11NN
The Cherry Corporation
Keypad Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | KEYPAD SWITCH |