Part Details for MX205V-3.5-06P-GN01-CU-A by Maxim Integrated Products
Overview of MX205V-3.5-06P-GN01-CU-A by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX205V-3.5-06P-GN01-CU-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 0.2~1.5 16~24 1x6P 6P Tin Copper Alloy 300V 250�� 6 1 3.5mm -40��~+105�� 10A Green Plugin,P=3.5mm Spring Clamp System Terminal Block ROHS | 840 |
|
$0.5072 / $0.8450 | Buy Now |