Part Details for MX23A34NF1 by Japan Aviation Electronics Industry Limited
Results Overview of MX23A34NF1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX23A34NF1 Information
MX23A34NF1 by Japan Aviation Electronics Industry Limited is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MX23A34NF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX23A34NF1
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 81 |
|
$4.6500 / $7.5200 | Buy Now |
Part Details for MX23A34NF1
MX23A34NF1 CAD Models
MX23A34NF1 Part Data Attributes
|
MX23A34NF1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
MX23A34NF1
Japan Aviation Electronics Industry Limited
Combination Line Connector, 34 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.72 inch | |
Body Depth | 1.507 inch | |
Body Length | 2.283 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | WATERPROOF | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 |