Part Details for MX25L25645GMI-08G by Macronix International Co Ltd
Results Overview of MX25L25645GMI-08G by Macronix International Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX25L25645GMI-08G Information
MX25L25645GMI-08G by Macronix International Co Ltd is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MX25L25645GMI-08G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25L25645GMI-08G
|
Avnet Americas | CMOS MXSMIO (Serial Multi I/O) Flash Memory 256Mb Capacity 256M x 1/128M x 2/64M x 4 Organization 3V Supply Voltage 133MHz Speed Surface Mount 16-Pin SOP - Rail/Tube (Alt: MX25L25645GMI-08G) RoHS: Compliant Min Qty: 4840 Package Multiple: 44 Lead time: 10 Weeks, 0 Days Container: Tube | 1286 |
|
$1.8900 | Buy Now |
DISTI #
MX25L25645GMI-08G
|
TME | IC: FLASH memory, 256MbFLASH, SPI, 104MHz, 2.7÷3.6V, SOP16, serial Min Qty: 1 | 0 |
|
$3.5000 / $4.5900 | RFQ |
DISTI #
MX25L25645GMI-08G/TUBE
|
Avnet Silica | CMOS MXSMIO (Serial Multi I/O) Flash Memory 256Mb Capacity 256M x 1/128M x 2/64M x 4 Organization 3V Supply Voltage 133MHz Speed Surface Mount 16-Pin SOP (Alt: MX25L25645GMI-08G/TUBE) RoHS: Compliant Min Qty: 44 Package Multiple: 44 Lead time: 12 Weeks, 0 Days | Silica - 3828 |
|
Buy Now | |
|
LCSC | SOP-16-300mil NOR FLASH ROHS | 746 |
|
$1.2760 / $2.3669 | Buy Now |
|
New Advantage Corporation | SOP 16/I/3V, 256M-BIT,CMOS MXSMIO SERAIL NOR FLASH 133MHz RoHS: Compliant Min Qty: 1 Package Multiple: 44 | 855 |
|
$3.2000 / $3.4600 | Buy Now |
Part Details for MX25L25645GMI-08G
MX25L25645GMI-08G CAD Models
MX25L25645GMI-08G Part Data Attributes
|
MX25L25645GMI-08G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L25645GMI-08G
Macronix International Co Ltd
Flash, 64MX4, PDSO16, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Macronix | |
Clock Frequency-Max (fCLK) | 120 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.65 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 7.52 mm | |
Write Protection | HARDWARE/SOFTWARE |