-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 64MX4, PDSO8, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX25L25673GM2I-08G by Macronix International Co Ltd is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX25L25673GM2I-08G
|
Avnet Americas | CMOS MXSMIO (Serial Multi I/O) Flash Memory 256Mb Capacity 256M x 1/128M x 2/64M x 4 Organization 133MHz Speed 3V Supply Voltage Surface Mount 8-Pin SOP Tray - Rail/Tube (Alt: MX25L25673GM2I-08G) RoHS: Compliant Min Qty: 20608 Package Multiple: 92 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.6240 / $1.7980 | Buy Now |
DISTI #
MX25L25673GM2I-08G
|
Avnet Americas | CMOS MXSMIO (Serial Multi I/O) Flash Memory 256Mb Capacity 256M x 1/128M x 2/64M x 4 Organization 133MHz Speed 3V Supply Voltage Surface Mount 8-Pin SOP Tray - Tape and Reel (Alt: MX25L25673GM2I-08G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.6240 / $1.7980 | Buy Now |
DISTI #
MX25L25673GM2I-08G
|
TME | IC: FLASH memory, 256MbFLASH, SPI, 104MHz, 2.7÷3.6V, SOP8, serial Min Qty: 1 | 29 |
|
$4.0300 / $6.2000 | Buy Now |
DISTI #
MX25L25673GM2I-08G/TUBE
|
Avnet Silica | CMOS MXSMIO Serial Multi IO Flash Memory 256Mb Capacity 256M x 1128M x 264M x 4 Organization 133MHz Speed 3V Supply Voltage Surface Mount 8Pin SOP Tray (Alt: MX25L25673GM2I-08G/TUBE) RoHS: Compliant Min Qty: 92 Package Multiple: 92 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 256Mbit SPI 133MHz SOP-8-208mil NOR FLASH ROHS | 292 |
|
$1.5390 / $2.8358 | Buy Now |
|
Win Source Electronics | IC FLASH 256MBIT SPI 120MHZ 8SOP | 15000 |
|
$1.2084 / $1.5608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MX25L25673GM2I-08G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25L25673GM2I-08G
Macronix International Co Ltd
Flash, 64MX4, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Macronix | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.28 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.16 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 5.23 mm | |
Write Protection | HARDWARE/SOFTWARE |
The MX25L25673GM2I-08G has a minimum of 100,000 erase cycles, but the actual number may vary depending on usage and environmental conditions.
The HOLD# signal should be kept low during read and write operations. If the HOLD# signal is asserted high, the device will enter a 'hold' state, and all operations will be suspended until the HOLD# signal is de-asserted.
The recommended power-up sequence is to apply VCC first, followed by VPP (if used), and then the clock signal. This ensures that the device is properly initialized and ready for operation.
The WP# signal should be tied high to enable write operations. If WP# is tied low, the device will be in a write-protected state, and all write operations will be blocked.
The MX25L25673GM2I-08G has a maximum operating frequency of 133 MHz, but the actual frequency may be limited by the system design and environmental conditions.