Part Details for MX25U25645GZ4I00 by Macronix International Co Ltd
Overview of MX25U25645GZ4I00 by Macronix International Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX25U25645GZ4I00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6763
|
Newark | Flash Memory, 256Mbit, -40 To 85Deg C, Flash Memory Type:Serial Nor, Memory Size:256Mbit, Flash Memory Configuration:32M X 8Bit, Ic Interface Type:Spi, Memory Case Style:Wson, No. Of Pins:8Pins, Clock Frequency:166Mhz, Access Time:-, rohs Compliant: Yes |Macronix MX25U25645GZ4I00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 275 |
|
$2.7500 | Buy Now |
DISTI #
MX25U25645GZ4I00
|
Avnet Americas | WSON 8/I/CMOS MXSMIO SERIAL MULTI I/O FLASH MEMORY 1.8V - Trays (Alt: MX25U25645GZ4I00) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 460 |
|
$2.4400 | Buy Now |
DISTI #
MX25U25645GZ4I00/T
|
Avnet Americas | WSON 8/I/CMOS MXSMIO SERIAL MULTI I/O FLASH MEMORY 1.8V - Tape and Reel (Alt: MX25U25645GZ4I00/T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.2222 / $2.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1274 |
|
$1.8368 / $4.4800 | Buy Now |
Part Details for MX25U25645GZ4I00
MX25U25645GZ4I00 CAD Models
MX25U25645GZ4I00 Part Data Attributes
|
MX25U25645GZ4I00
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX25U25645GZ4I00
Macronix International Co Ltd
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | HVSON, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Macronix | |
Additional Feature | IT CAN ALSO BE CONFIGURED AS 128M X 2 AND 256M X 1 | |
Alternate Memory Width | 4 | |
Clock Frequency-Max (fCLK) | 166 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6 mm |