Part Details for MX29F800CBTI-70G by Macronix International Co Ltd
Results Overview of MX29F800CBTI-70G by Macronix International Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX29F800CBTI-70G Information
MX29F800CBTI-70G by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MX29F800CBTI-70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX29F800CBTI-70G
|
Avnet Americas | MCXMX29F800CBTI-70G - Trays (Alt: MX29F800CBTI-70G) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 3000 |
|
$2.6800 | Buy Now |
DISTI #
MX29F800CBTI-70G/T
|
Avnet Americas | MCXMX29F800CBTI-70G - Tape and Reel (Alt: MX29F800CBTI-70G/T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.4444 / $2.6800 | Buy Now |
DISTI #
MX29F800CBTI-70G
|
TME | IC: FLASH memory, 8MbFLASH, 70ns, TSOP48 II, parallel Min Qty: 1 | 76 |
|
$4.6200 / $5.3500 | Buy Now |
DISTI #
MX29F800CBTI-70G/TRAY
|
Avnet Silica | MCXMX29F800CBTI-70G (Alt: MX29F800CBTI-70G/TRAY) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks, 0 Days | Silica - 672 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 3 |
|
RFQ | |
|
New Advantage Corporation | MX29F Series 8-Mbit (1024k x 8/512k x 16) 70 ns Parallel Flash - TSOP-48 RoHS: Compliant Min Qty: 1 Package Multiple: 96 | 5376 |
|
$3.7700 / $4.0400 | Buy Now |
|
Win Source Electronics | IC FLASH 8MBIT PARALLEL 48TSOP | 20000 |
|
$1.4450 / $2.1670 | Buy Now |
Part Details for MX29F800CBTI-70G
MX29F800CBTI-70G CAD Models
MX29F800CBTI-70G Part Data Attributes
|
MX29F800CBTI-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29F800CBTI-70G
Macronix International Co Ltd
Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Macronix | |
Access Time-Max | 70 ns | |
Additional Feature | BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,15 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MX29F800CBTI-70G
This table gives cross-reference parts and alternative options found for MX29F800CBTI-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29F800CBTI-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX29F800BTC-70 | Macronix International Co Ltd | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | MX29F800CBTI-70G vs MX29F800BTC-70 |
EN29F800B70T | Elite Semiconductor Memory Technology Inc | Check for Price | Flash, 512KX16, 70ns, PDSO48, TSOP1-48 | MX29F800CBTI-70G vs EN29F800B70T |
HY29F800ABT-70I | SK Hynix Inc | Check for Price | Flash, 512KX16, 70ns, PDSO48, TSOP-48 | MX29F800CBTI-70G vs HY29F800ABT-70I |
AM29F800BB-70EE | Spansion | Check for Price | Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48 | MX29F800CBTI-70G vs AM29F800BB-70EE |
AM29F800BB-70EF | Spansion | Check for Price | Flash, 512KX16, 70ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | MX29F800CBTI-70G vs AM29F800BB-70EF |
AT49F8011-70TC | Atmel Corporation | Check for Price | Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, PLASTIC, MO-142DD, TSOP1-48 | MX29F800CBTI-70G vs AT49F8011-70TC |
HY29F800BT-70 | SK Hynix Inc | Check for Price | Flash, 512KX16, 70ns, PDSO48, TSOP-48 | MX29F800CBTI-70G vs HY29F800BT-70 |