Part Details for MX29GL256FLXFI-90Q by Macronix International Co Ltd
Results Overview of MX29GL256FLXFI-90Q by Macronix International Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX29GL256FLXFI-90Q Information
MX29GL256FLXFI-90Q by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MX29GL256FLXFI-90Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX29GL256FLXFI-90Q
|
Avnet Americas | NOR Flash Parallel 3.3V 256Mbit 32M/16M x 8bit/16bit 90ns 64-Pin LFBGA - Trays (Alt: MX29GL256FLXFI-90Q) RoHS: Compliant Min Qty: 144 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.8800 | Buy Now |
DISTI #
MX29GL256FLXFI-90Q/TR
|
Avnet Americas | NOR Flash Parallel 3.3V 256Mbit 32M/16M x 8bit/16bit 90ns 64-Pin LFBGA - Tape and Reel (Alt: MX29GL256FLXFI-90Q/TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.8800 | Buy Now |
DISTI #
MX29GL256FLXFI-90Q/TRAY
|
Avnet Silica | NOR Flash Parallel 33V 256Mbit 32M16M x 8bit16bit 90ns 64Pin LFBGA (Alt: MX29GL256FLXFI-90Q/TRAY) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 12 Weeks, 0 Days | Silica - 1008 |
|
Buy Now | |
|
New Advantage Corporation | IC-Flash parallel LFBGA-643V, 256Mb x8 / x16, Uniform Sector 90ns RoHS: Compliant Min Qty: 1 Package Multiple: 144 | 864 |
|
$7.7500 / $8.3800 | Buy Now |
Part Details for MX29GL256FLXFI-90Q
MX29GL256FLXFI-90Q CAD Models
MX29GL256FLXFI-90Q Part Data Attributes
|
MX29GL256FLXFI-90Q
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29GL256FLXFI-90Q
Macronix International Co Ltd
Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1.40 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MO-192, LFBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | BGA | |
Package Description | 11 X 13 MM, 1.40 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MO-192, LFBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Macronix | |
Access Time-Max | 100 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 256 | |
Number of Terminals | 64 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for MX29GL256FLXFI-90Q
This table gives cross-reference parts and alternative options found for MX29GL256FLXFI-90Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29GL256FLXFI-90Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PC28F256M29EWHA | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 | MX29GL256FLXFI-90Q vs PC28F256M29EWHA |
S29GL256N10FAI10 | Spansion | Check for Price | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 | MX29GL256FLXFI-90Q vs S29GL256N10FAI10 |
S29GL256N10FFI13 | Spansion | Check for Price | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 | MX29GL256FLXFI-90Q vs S29GL256N10FFI13 |
PC28F256M29EWLA | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 | MX29GL256FLXFI-90Q vs PC28F256M29EWLA |
S29GL256N10FAI010 | AMD | Check for Price | Flash, 16MX16, 100ns, PBGA64, | MX29GL256FLXFI-90Q vs S29GL256N10FAI010 |
S29GL256N10FAI010 | Spansion | Check for Price | Flash, 16MX16, 100ns, PBGA64, 13 X 11 MM, FBGA-64 | MX29GL256FLXFI-90Q vs S29GL256N10FAI010 |
PC28F256M29EWL | Numonyx Memory Solutions | Check for Price | Flash, 16MX16, 100ns, PBGA64, 11 X 13 MM, 1 MM PITCH, GREEN, BGA-64 | MX29GL256FLXFI-90Q vs PC28F256M29EWL |