Part Details for MX29LV400CBTI-70G by Macronix International Co Ltd
Results Overview of MX29LV400CBTI-70G by Macronix International Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX29LV400CBTI-70G Information
MX29LV400CBTI-70G by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MX29LV400CBTI-70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6785
|
Newark | Flash Memory, 4Mbit, -40 To 85Deg C, Flash Memory Type:Parallel Nor, Memory Size:4Mbit, Flash Memory Configuration:512K X 8Bit/256K X 16Bit, Ic Interface Type:Cfi, Parallel, Memory Case Style:Tsop, No. Of Pins:48Pins, Clock Rohs Compliant: Yes |Macronix MX29LV400CBTI-70G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$2.0300 / $2.7900 | Buy Now |
DISTI #
MX29LV400CBTI-70G
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 70ns 48-Pin TSOP-I - Trays (Alt: MX29LV400CBTI-70G) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 4 |
|
$1.4600 | Buy Now |
DISTI #
MX29LV400CBTI-70G/
|
Avnet Americas | NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 70ns 48-Pin TSOP-I - Tape and Reel (Alt: MX29LV400CBTI-70G/) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3333 / $1.4600 | Buy Now |
|
Bristol Electronics | 520 |
|
RFQ | ||
|
Bristol Electronics | 388 |
|
RFQ | ||
DISTI #
MX29LV400CBTI-70G
|
TME | IC: FLASH memory, 4MbFLASH, 70ns, TSOP48, parallel Min Qty: 1 | 199 |
|
$3.5200 / $5.0000 | Buy Now |
DISTI #
MX29LV400CBTI-70G/TRAY
|
Avnet Silica | NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 70ns 48-Pin TSOP-I (Alt: MX29LV400CBTI-70G/TRAY) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks, 0 Days | Silica - 672 |
|
Buy Now | |
|
New Advantage Corporation | MX29LV Series 4 Mb (524K x 8/256K x 16) 3V 70 ns Parallel Flash - TSOP-48 RoHS: Compliant Min Qty: 1 Package Multiple: 96 | 384 |
|
$2.1300 / $2.2900 | Buy Now |
|
Win Source Electronics | IC FLASH 4MBIT 70NS 48TSOP | 4051 |
|
$1.5500 / $2.3250 | Buy Now |
Part Details for MX29LV400CBTI-70G
MX29LV400CBTI-70G CAD Models
MX29LV400CBTI-70G Part Data Attributes
|
MX29LV400CBTI-70G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX29LV400CBTI-70G
Macronix International Co Ltd
Flash, 4MX16, 70ns, PDSO48, 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | TSOP1 | |
Package Description | 20 X 12 MM, ROHS COMPLIANT, MO-142, TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Macronix | |
Access Time-Max | 70 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MX29LV400CBTI-70G
This table gives cross-reference parts and alternative options found for MX29LV400CBTI-70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29LV400CBTI-70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX29LV400CBTI70Q | Macronix International Co Ltd | Check for Price | Flash, 256KX16, 70ns, PDSO48 | MX29LV400CBTI-70G vs MX29LV400CBTI70Q |