Part Details for MX2EDGKD-5.08-07P-GN01-CU-A by Maxim Integrated Products
Overview of MX2EDGKD-5.08-07P-GN01-CU-A by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX2EDGKD-5.08-07P-GN01-CU-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | -40��~+105�� 0.2~2.5 1 12~28 5.08mm 250�� 300V 10A 7 Copper Alloy 1x7P Green Nickel Plugin,P=5.08mm Pluggable System Terminal Block ROHS | 430 |
|
$0.4751 / $0.8362 | Buy Now |