Part Details for MX2EDGRC-2.54-08P-GN01-CU-A by Maxim Integrated Products
Overview of MX2EDGRC-2.54-08P-GN01-CU-A by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX2EDGRC-2.54-08P-GN01-CU-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 150V 5A 8 -40��~+105�� Copper Alloy 1 2.54mm Green Tin Plugin,P=2.54mm Pluggable System Terminal Block ROHS | 3020 |
|
$0.1916 / $0.3626 | Buy Now |