There are no models available for this part yet.
Overview of MX2N5116UB by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MX2N5116UB by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AJ2716
|
Newark | Jfet Ub Rohs Compliant: Yes |Microchip MX2N5116UB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.7100 / $84.9800 | Buy Now | |
DISTI #
150-MX2N5116UB-ND
|
DigiKey | JFET P-CH 30V UB Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.9804 | Buy Now | |
DISTI #
MX2N5116UB
|
Avnet Americas | Transistor JFET P-CH 30V 3-Pin UB - Bulk (Alt: MX2N5116UB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$81.7100 / $91.5200 | Buy Now | |
DISTI #
579-MX2N5116UB
|
Mouser Electronics | JFETs JFET | 0 |
|
$84.9800 | Order Now | |
DISTI #
MX2N5116UB
|
Microchip Technology Inc | JFET _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$91.5200 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$90.7800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.7000 / $235.3000 | Buy Now | ||
NAC | JFET, UB RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$79.7100 / $93.3700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$83.7000 / $235.3000 | Buy Now |
CAD Models for MX2N5116UB by Microchip Technology Inc
Part Data Attributes for MX2N5116UB by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Samacsys Manufacturer
|
Microchip
|
FET Technology
|
JUNCTION
|
Operating Temperature-Max
|
200 °C
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.5 W
|
Surface Mount
|
YES
|
Alternate Parts for MX2N5116UB
This table gives cross-reference parts and alternative options found for MX2N5116UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX2N5116UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5116UBE3 | Small Signal Field-Effect Transistor, P-Channel, Junction FET | Microsemi Corporation | MX2N5116UB vs 2N5116UBE3 |
2N5116UB | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET | Microchip Technology Inc | MX2N5116UB vs 2N5116UB |
JANTXV2N5116UB | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, CERAMIC PACKAGE-3 | Microsemi Corporation | MX2N5116UB vs JANTXV2N5116UB |
2N5116UB | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3 | Microsemi Corporation | MX2N5116UB vs 2N5116UB |
JANTX2N5116UB | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, CERAMIC PACKAGE-3 | Microsemi Corporation | MX2N5116UB vs JANTX2N5116UB |