Part Details for MX30LF1GE8AB-TI by Macronix International Co Ltd
Results Overview of MX30LF1GE8AB-TI by Macronix International Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX30LF1GE8AB-TI Information
MX30LF1GE8AB-TI by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MX30LF1GE8AB-TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX30LF1GE8AB-TI/TR
|
Avnet Americas | Flash Memory, SLC NAND, 1 Gbit, 128M x 8bit, Parallel, 48 Pins, TSOP-I - Tape and Reel (Alt: MX30LF1GE8AB-TI/TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.5000 / $1.6500 | Buy Now |
DISTI #
MX30LF1GE8AB-TI
|
Avnet Americas | Flash Memory, SLC NAND, 1 Gbit, 128M x 8bit, Parallel, 48 Pins, TSOP-I - Trays (Alt: MX30LF1GE8AB-TI) RoHS: Compliant Min Qty: 960 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.6500 | Buy Now |
DISTI #
MX30LF1GE8AB-TI
|
TME | IC: FLASH memory, 1GbFLASH, 20ns, TSOP48, parallel Min Qty: 1 | 0 |
|
$3.1200 / $4.0200 | RFQ |
DISTI #
MX30LF1GE8AB-TI/TRAY
|
Avnet Silica | Flash Memory, SLC NAND, 1 Gbit, 128M x 8bit, Parallel, 48 Pins, TSOP-I (Alt: MX30LF1GE8AB-TI/TRAY) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 2.7V3.6V 1Gbit TFSOP-48-18.4mm NAND FLASH ROHS | 1096 |
|
$1.3768 / $2.1581 | Buy Now |
Part Details for MX30LF1GE8AB-TI
MX30LF1GE8AB-TI CAD Models
MX30LF1GE8AB-TI Part Data Attributes
|
MX30LF1GE8AB-TI
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX30LF1GE8AB-TI
Macronix International Co Ltd
Flash, 128MX8, PDSO48, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | TSOP1, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 2.7 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | SLC NAND TYPE | |
Width | 12 mm |