Part Details for MX30UF1G18AC-XKI by Macronix International Co Ltd
Results Overview of MX30UF1G18AC-XKI by Macronix International Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX30UF1G18AC-XKI Information
MX30UF1G18AC-XKI by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MX30UF1G18AC-XKI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX30UF1G18AC-XKI/TR
|
Avnet Americas | MCXMX30UF1G18AC-XKI - Tape and Reel (Alt: MX30UF1G18AC-XKI/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.8889 / $2.0700 | Buy Now |
DISTI #
MX30UF1G18AC-XKI
|
Avnet Americas | MCXMX30UF1G18AC-XKI - Trays (Alt: MX30UF1G18AC-XKI) RoHS: Compliant Min Qty: 2200 Package Multiple: 220 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.0700 | Buy Now |
|
Win Source Electronics | IC FLASH 1GBIT PARALLEL 63VFBGA | 1738 |
|
$3.6111 / $5.4166 | Buy Now |
Part Details for MX30UF1G18AC-XKI
MX30UF1G18AC-XKI CAD Models
MX30UF1G18AC-XKI Part Data Attributes
|
MX30UF1G18AC-XKI
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX30UF1G18AC-XKI
Macronix International Co Ltd
Flash, 128MX8, PBGA63, VFBGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | SLC NAND TYPE | |
Width | 9 mm |