MX316J
Description: Switched Capacitor Filter, 1 Func, Lowpass/Bandpass, CMOS, PDIP16

Overview of MX316J by Mx Com Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MX316J by Mx Com Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX316J by Mx Com Inc

MX316J
Mx Com Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MX COM INC
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Active Filter Type
SWITCHED CAPACITOR FILTER
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Order
6TH,12TH
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Response
BANDPASS/LOWPASS
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. MX316J
    Mx Com Inc
    Switched Capacitor Filter, 1 Func, Lowpass/Bandpass, CMOS, PDIP16
    VS

Alternate Parts for MX316J

This table gives cross-reference parts and alternative options found for MX316J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX316J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MX316J Switched Capacitor Filter, 1 Func, Lowpass, CMOS, CDIP16, CERAMIC, DIP-16 CML Microcircuits Plc MX316J vs MX316J

Related Parts for MX316J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX316J by Mx Com Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX316J by Mx Com Inc

Select Manufacturer
Which Manufacturer of MX316J would you like to use for your alert(s)?
  • Please alert me when MX316J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX316J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX316J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX316J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX316J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX316J by Mx Com Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: