Part Details for MX34036NF2 by JAE Electronics
Overview of MX34036NF2 by JAE Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX34036NF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-MX34036NF2
|
Mouser Electronics | Automotive Connectors 36P Pin Header RoHS: Compliant | 0 |
|
$1.8000 / $2.6300 | Order Now |
DISTI #
JAEMX34036NF2
|
Heilind Electronics | Americas - 2021 in Stock |
|
$1.7031 / $2.1800 | Buy Now | |
DISTI #
JAEMX34036NF2
|
Interstate Connecting Components | 673 |
|
$1.7031 / $2.1800 | Buy Now | |
|
LCSC | PluginP1.1mm Wire To Board Connector ROHS | 181 |
|
$1.3020 / $1.9731 | Buy Now |
|
Win Source Electronics | CONN HEADER R/A 36POS 2.2MM / Connector Header Through Hole, Right Angle 36 position 0.087" (2.20mm) | 6189 |
|
$1.5080 / $2.2610 | Buy Now |