MX346P
Mx Com Inc
Description: Telecom Circuit, 1-Func, MOS, PDIP24,

Overview of MX346P by Mx Com Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MX346P by Mx Com Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX346P by Mx Com Inc

MX346P
Mx Com Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MX COM INC
Package Description
DIP, DIP24,.6
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
31.622 mm
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.753 mm
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
MOS
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. MX346P
    Mx Com Inc
    Telecom Circuit, 1-Func, MOS, PDIP24,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX346P by Mx Com Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX346P by Mx Com Inc

Select Manufacturer
Which Manufacturer of MX346P would you like to use for your alert(s)?
  • Please alert me when MX346P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX346P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX346P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX346P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX346P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX346P by Mx Com Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: