-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 256MX4, PDSO8, WSON-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX35LF1GE4AB-Z4I by Macronix International Co Ltd is an EPROM.
EPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX35LF1GE4AB-Z4I
|
Avnet Americas | Serial NAND Flash Memory 1Gb Capacity 256Mx4bit Organization 104MHz Clock Frequency 3V Supply Voltage 30mA Current Surface Mount 8-Pin WSON - Trays (Alt: MX35LF1GE4AB-Z4I) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.1200 / $1.2400 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
MX35LF1GE4AB-Z4I/TRAY
|
Avnet Silica | Serial NAND Flash Memory 1Gb Capacity 256Mx4bit Organization 104MHz Clock Frequency 3V Supply Voltage 30mA Current Surface Mount 8Pin WSON (Alt: MX35LF1GE4AB-Z4I/TRAY) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days | Silica - 3840 |
|
Buy Now | |
|
LCSC | 2.7V3.6V 104MHz WSON-8-EP(6x8) NAND FLASH ROHS | 96 |
|
$0.7904 / $1.4666 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MX35LF1GE4AB-Z4I
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX35LF1GE4AB-Z4I
Macronix International Co Ltd
Flash, 256MX4, PDSO8, WSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Macronix | |
Clock Frequency-Max (fCLK) | 104 MHz | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 8 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | QSPI | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE |
The recommended operating voltage range for the MX35LF1GE4AB-Z4I is 2.7V to 3.6V.
The power-up sequence should start with CE# and WE# high, then apply VCC, and finally bring CE# and WE# low. For power-down, bring CE# and WE# high, then remove VCC.
The maximum operating frequency for the MX35LF1GE4AB-Z4I is 104 MHz.
The hold time is 0ns and the setup time is 20ns for the MX35LF1GE4AB-Z4I. Ensure that the input signals meet these timing requirements to ensure proper operation.
The MX35LF1GE4AB-Z4I has an endurance rating of 100,000 program/erase cycles.