Part Details for MX36-GCA-120 by Trimax Circuit Protectors
Overview of MX36-GCA-120 by Trimax Circuit Protectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP5990TMX-3.6/NOPB | Texas Instruments | Micropower 200mA Low-Dropout (LDO) Voltage Regulator 4-DSBGA -40 to 125 |
Price & Stock for MX36-GCA-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3357-MX36-GCA-120-ND
|
DigiKey | CIR BRKR 120A 48VDC PUSH-RESET Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$22.0000 | Buy Now |