Part Details for MX36-GCB-100 by Trimax Locks
Overview of MX36-GCB-100 by Trimax Locks
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX36-GCB-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK5391
|
Newark | Circuit Breaker, 100A, 48Vdc, Panel, Product Range:Mx36-Gcb Series, Current Rating:100A, No. Of Poles:-, Supply Voltage:48Vdc, Circuit Breaker Mounting:Panel, Load Current Max:-, Trip Time:3.5S |Trimax MX36-GCB-100 Min Qty: 625 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1900 / $1.2800 | Buy Now |
DISTI #
02AM0493
|
Newark | Circuit Breaker, 100A, 48Vdc, Panel, Product Range:Mx36-Gcb Series, Current Rating:100A, No. Of Poles:-, Supply Voltage:48Vdc, Circuit Breaker Mounting:Panel, Load Current Max:-, Trip Time:3.5S |Trimax MX36-GCB-100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0700 / $36.5500 | Buy Now |
DISTI #
4353443
|
element14 Asia-Pacific | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6780 / $2.4689 | Buy Now |
DISTI #
4353443
|
Farnell | RoHS: Not Compliant Min Qty: 1 Lead time: 9 Weeks, 3 Days Container: Each | 0 |
|
$1.5350 / $2.4628 | Buy Now |