Part Details for MX3AWT-A1-R250-0009E7 by Cree, Inc.
Overview of MX3AWT-A1-R250-0009E7 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5356AC-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5155AE-FK033JR-25.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS | |
SIT5356AI-FQ033JR-25.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO |
Price & Stock for MX3AWT-A1-R250-0009E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R7640
|
Newark | High Brightness Led, Warm White, 80.6Lm, Product Range:Xlamp Mx-3 Series, Led Color:Warm White, Viewing Angle:120°, Luminous Flux @ Test:87.4Lm, Cct:3000K, Forward Current If Max:400Ma, Forward Voltage @ Test:3.7V, Led Mounting:Smd Rohs Compliant: Yes |Cree Led MX3AWT-A1-R250-0009E7 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0900 | Buy Now |
DISTI #
MX3AWT-A1-R250-0009E7CT-ND
|
DigiKey | LED XLAMP WARM WHT 3000K SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6500 / $0.9800 | Buy Now |
DISTI #
MX3AWT-A1-R250-000
|
Avnet Americas | XLAMP MX-3 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MX3AWT-A1-R250-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5043 / $0.6027 | Buy Now |
DISTI #
941-MX3AWTA1R25009E7
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp MX3AWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MX3AWT-A1-R25-0009E7
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.6500 / $0.7600 | Buy Now |
Part Details for MX3AWT-A1-R250-0009E7
MX3AWT-A1-R250-0009E7 CAD Models
MX3AWT-A1-R250-0009E7 Part Data Attributes
|
MX3AWT-A1-R250-0009E7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MX3AWT-A1-R250-0009E7
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |