Part Details for MX555ABB250M000-TR by Microchip Technology Inc
Overview of MX555ABB250M000-TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MX555ABB250M000-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX555ABB250M000-TR
|
Microchip Technology Inc | 250MHz LVDS, Projected EOL: 2044-03-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.1700 / $12.3600 | Buy Now |
Part Details for MX555ABB250M000-TR
MX555ABB250M000-TR CAD Models
MX555ABB250M000-TR Part Data Attributes
|
MX555ABB250M000-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX555ABB250M000-TR
Microchip Technology Inc
LVDS Output Clock Oscillator, 250MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 250 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MX555ABB250M000-TR
This table gives cross-reference parts and alternative options found for MX555ABB250M000-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX555ABB250M000-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX555ABB250M000 | LVDS Output Clock Oscillator, 250MHz Nom | Microchip Technology Inc | MX555ABB250M000-TR vs MX555ABB250M000 |
MX555ABB250M000TA | LVDS Output Clock Oscillator | Microchip Technology Inc | MX555ABB250M000-TR vs MX555ABB250M000TA |