Part Details for MX581JH by Maxim Integrated Products
Overview of MX581JH by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX581JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$24.0000 | Buy Now |
|
Quest Components | 1 |
|
$26.0000 | Buy Now |
Part Details for MX581JH
MX581JH CAD Models
MX581JH Part Data Attributes
|
MX581JH
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX581JH
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-39 | |
Package Description | METAL CAN, TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 10.03 V | |
Output Voltage-Min | 9.97 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 12.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.3% |
Alternate Parts for MX581JH
This table gives cross-reference parts and alternative options found for MX581JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX581JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH0070-0H#PBF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference | Linear Technology | MX581JH vs LH0070-0H#PBF |
LH0070-0H | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, MBCY3 | Texas Instruments | MX581JH vs LH0070-0H |
LT581JH | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference | Linear Technology | MX581JH vs LT581JH |
LH0070-0H | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference | National Semiconductor Corporation | MX581JH vs LH0070-0H |
5962-8688201XX | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference | Analog Devices Inc | MX581JH vs 5962-8688201XX |
MX581SH | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Maxim Integrated Products | MX581JH vs MX581SH |
5962-8688201XA | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference | Linear Technology | MX581JH vs 5962-8688201XA |
AD581JH | AD581JH | Linear Technology | MX581JH vs AD581JH |
LH0070-0H-MIL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, Voltage Reference | National Semiconductor Corporation | MX581JH vs LH0070-0H-MIL |
LT581SH/883C | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference | Linear Technology | MX581JH vs LT581SH/883C |