Part Details for MX584JH by Maxim Integrated Products
Overview of MX584JH by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX584JH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$11.2000 | Buy Now |
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 3 OUTPUT, 2.5V, TRIM/ADJUSTABLE, BIPOLAR, MBCY8 | 25 |
|
$9.2196 / $13.8294 | Buy Now |
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 3 OUTPUT, 2.5V, TRIM/ADJUSTABLE, BIPOLAR, MBCY8 | 1 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for MX584JH
MX584JH CAD Models
MX584JH Part Data Attributes
|
MX584JH
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX584JH
Maxim Integrated Products
Three Terminal Voltage Reference, 3 Output, 2.5V, Trim/Adjustable, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-99 | |
Package Description | METAL CAN, TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10V, 7.5V, 5V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.5075 V | |
Output Voltage-Min | 2.4925 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.3% |
Alternate Parts for MX584JH
This table gives cross-reference parts and alternative options found for MX584JH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX584JH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX584JESA-T | Three Terminal Voltage Reference, 3 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MX584JH vs MX584JESA-T |
MX584JCSA | Three Terminal Voltage Reference, 3 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MX584JH vs MX584JCSA |
MX584JN | Three Terminal Voltage Reference, 3 Output, 2.5V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MX584JH vs MX584JN |