Part Details for MX584SH/883B by Maxim Integrated Products
Overview of MX584SH/883B by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX584SH/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 82 |
|
RFQ |
Part Details for MX584SH/883B
MX584SH/883B CAD Models
MX584SH/883B Part Data Attributes
|
MX584SH/883B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX584SH/883B
Maxim Integrated Products
Three Terminal Voltage Reference, 3 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, METAL CAN,TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-99 | |
Package Description | METAL CAN,TO-99, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDITIONAL PROGRAMMABLE OUTPUTS OF 7.5V, 5V, 2.5V AVAILABLE | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 10.03 V | |
Output Voltage-Min | 9.97 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.3% |
Alternate Parts for MX584SH/883B
This table gives cross-reference parts and alternative options found for MX584SH/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX584SH/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3812803MGC | Three Terminal Voltage Reference, 3 Output, 10V, Trim/Adjustable, BIPolar, MBCY8, METAL CAN,TO-99, 8 PIN | Maxim Integrated Products | MX584SH/883B vs 5962-3812803MGC |