Part Details for MX58B26NFA by JAE Electronics
Overview of MX58B26NFA by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX58B26NFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-MX58B26NFA
|
Mouser Electronics | Automotive Connectors RoHS: Compliant | 0 |
|
$2.2300 / $3.2800 | Order Now |
DISTI #
JAEMX58B26NFA
|
Heilind Electronics | Americas - 0 in Stock308232 On Order |
|
$2.0154 / $2.1130 | Buy Now | |
DISTI #
MX58B26NFA
|
TTI | Automotive Connectors RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 283 In Stock |
|
$2.0500 / $2.6900 | Buy Now |