Part Details for MX909ADW by Mx Com Inc
Overview of MX909ADW by Mx Com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MX909ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1096 |
|
$1.6531 / $4.0320 | Buy Now |
|
Quest Components | 876 |
|
$2.1600 / $5.4000 | Buy Now |
Part Details for MX909ADW
MX909ADW CAD Models
MX909ADW Part Data Attributes:
|
MX909ADW
Mx Com Inc
Buy Now
Datasheet
|
Compare Parts:
MX909ADW
Mx Com Inc
Modem-Support Circuit, PDSO24, SOIC-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MX COM INC | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | MODEM-SUPPORT CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |