Part Details for MXA1-5-11BBP -AS by Takachi Electronics Enclosure Co.,Ltd
Overview of MXA1-5-11BBP -AS by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EMXA10C00000BJ | Renesas Electronics Corporation | RX Family & RL78 Family CPU Card |
Price & Stock for MXA1-5-11BBP -AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TKC-MXA1-5-11BBP
|
TME | Enclosure: with panel, MXA, X: 48mm, Y: 109mm, Z: 13mm, aluminium Min Qty: 1 | 8 |
|
$26.8200 / $33.5200 | Buy Now |