-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, CDSO6, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, HERMETIC SEALED, LCC-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1267-1059-1-ND
|
DigiKey | ACCELEROMETER 2G I2C 6SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4811 In Stock |
|
$2.5500 / $6.1800 | Buy Now |
DISTI #
438-MXC6255XU
|
Mouser Electronics | Accelerometers 2 Axis Digital Thermal Orientation Sensor (DTOS) RoHS: Compliant | 3688 |
|
$2.7500 / $6.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MXC6255XU
Memsic Inc
Buy Now
Datasheet
|
Compare Parts:
MXC6255XU
Memsic Inc
Analog Circuit, 1 Func, CMOS, CDSO6, 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, HERMETIC SEALED, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MEMSIC INC | |
Package Description | SON, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MEMSIC | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CDSO-N6 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 3 mm |