Part Details for MXD1210CWE+ by Analog Devices Inc
Overview of MXD1210CWE+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MXD1210CWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MXD1210CWE
|
Mouser Electronics | Memory Controllers Nonvolatile RAM Controller RoHS: Compliant | 31 |
|
$8.5400 / $10.3400 | Buy Now |
|
Analog Devices Inc | Nonvolatile RAM Controller Min Qty: 1 Package Multiple: 1 | 570 |
|
$6.2900 / $15.4200 | Buy Now |
DISTI #
3927403
|
Farnell | NVRAM CONTROLLER, 1RAM, WSOIC-16 RoHS: Compliant Min Qty: 46 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$9.3415 | Buy Now |
Part Details for MXD1210CWE+
MXD1210CWE+ CAD Models
MXD1210CWE+ Part Data Attributes
|
MXD1210CWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MXD1210CWE+
Analog Devices Inc
Nonvolatile RAM Controller, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_W-300_MIL | |
Package Description | 0.150 INCH, LEAD FREE, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for MXD1210CWE+
This table gives cross-reference parts and alternative options found for MXD1210CWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXD1210CWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXD1210EWE+ | Microprocessor Circuit, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012AC, SOIC-16 | Maxim Integrated Products | MXD1210CWE+ vs MXD1210EWE+ |
MXD1210CWE | Microprocessor Circuit, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MXD1210CWE+ vs MXD1210CWE |
MXD1210CWE+ | Microprocessor Circuit, CMOS, PDSO16, 0.150 INCH, LEAD FREE, MS-012AC, SOIC-16 | Maxim Integrated Products | MXD1210CWE+ vs MXD1210CWE+ |
MXD1210EWE | Microprocessor Circuit, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | MXD1210CWE+ vs MXD1210EWE |