Part Details for MXG3141-E/MV by Microchip Technology Inc
Overview of MXG3141-E/MV by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MXG3141-E/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MXG3141-E/MV
|
Avnet Silica | (Alt: MXG3141-E/MV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MXG3141-E/MV
MXG3141-E/MV CAD Models
MXG3141-E/MV Part Data Attributes
|
MXG3141-E/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXG3141-E/MV
Microchip Technology Inc
Consumer Circuit, PQCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Microchip | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e3 | |
Terminal Finish | Matte Tin (Sn) |