Part Details for MXK-10GE-SFP+-SR-C by ATGBICS
Overview of MXK-10GE-SFP+-SR-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC273AMS10GE | Analog Devices | 5-Bit Digital Attenuator SMT | |
AD9217-10GEBZ | Analog Devices | Single 12-bit 10Gsps ADC Eval | |
HMC273AMS10GETR | Analog Devices | 5-Bit Digital Attenuator SMT |
Price & Stock for MXK-10GE-SFP+-SR-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-MXK-10GE-SFP+-SR-C-ND
|
DigiKey | Compatible SFP+ 10G Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7818 In Stock |
|
$27.2000 / $32.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP+ 10GBase-SR (850nm MMF 300m LC DOM) | 1550 |
|
RFQ |