Part Details for MXL1001ACH by Maxim Integrated Products
Overview of MXL1001ACH by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXL1001ACH
MXL1001ACH CAD Models
MXL1001ACH Part Data Attributes:
|
MXL1001ACH
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MXL1001ACH
Maxim Integrated Products
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0035 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Nom | 124 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 60 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.25 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 300000 |
Alternate Parts for MXL1001ACH
This table gives cross-reference parts and alternative options found for MXL1001ACH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1001ACH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1001ACH | Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, MBCY8, TO-99, 8 PIN | Maxim Integrated Products | MXL1001ACH vs LT1001ACH |
LT1001ACH | IC OP-AMP, 60 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | Linear Technology | MXL1001ACH vs LT1001ACH |
FT1001ACH | Operational Amplifier, 1 Func, 25uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Force Technologies Ltd | MXL1001ACH vs FT1001ACH |