Part Details for MXL1014IN+ by Maxim Integrated Products
Overview of MXL1014IN+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXL1014IN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MXL1014IN+-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14DIP Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1178 In Stock |
|
$6.0400 | Buy Now |
|
Quest Components | 3767 |
|
$7.2665 / $14.5329 | Buy Now | |
|
Rochester Electronics | MXL1014 Quad Precision Operational Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1178 |
|
$5.1800 / $6.1000 | Buy Now |
Part Details for MXL1014IN+
MXL1014IN+ CAD Models
MXL1014IN+ Part Data Attributes
|
MXL1014IN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MXL1014IN+
Maxim Integrated Products
Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.038 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 113 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 500000 | |
Width | 7.62 mm |
Alternate Parts for MXL1014IN+
This table gives cross-reference parts and alternative options found for MXL1014IN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1014IN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1014IN | Quad Precision Operational Amplifier 14-PDIP -40 to 85 | Texas Instruments | MXL1014IN+ vs LT1014IN |
LT1014IN#TRPBF | Operational Amplifier, 4 Func, 400uV Offset-Max, BIPolar, PDIP14 | Analog Devices Inc | MXL1014IN+ vs LT1014IN#TRPBF |
FT1014IN | Operational Amplifier, 4 Func, 800uV Offset-Max, PDIP14, PLASTIC, DIP-14 | Force Technologies Ltd | MXL1014IN+ vs FT1014IN |
LT1014IN | LT1014 - Quad Precision Op Amp; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | MXL1014IN+ vs LT1014IN |
LT1014IN#PBF | Quad Precision Op Amp | Analog Devices Inc | MXL1014IN+ vs LT1014IN#PBF |
LT1014DINE4 | Low Power, 5V-44V wide supply range, dual operational amplifier 14-PDIP -40 to 105 | Texas Instruments | MXL1014IN+ vs LT1014DINE4 |
LT1014IN | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MXL1014IN+ vs LT1014IN |
LT1014IN#PBF | LT1014 - Quad Precision Op Amp; Package: PDIP; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | MXL1014IN+ vs LT1014IN#PBF |
MXL1014IN | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, PDIP14, 0.300 INCH, PLASTIC, MS-001AC, DIP-14 | Maxim Integrated Products | MXL1014IN+ vs MXL1014IN |
LT1014IJ | IC QUAD OP-AMP, CDIP, 0.300 INCH, HERMETIC SEALED, CERDIP, Operational Amplifier | Linear Technology | MXL1014IN+ vs LT1014IJ |