Part Details for MXL1016CS8-T by Maxim Integrated Products
Overview of MXL1016CS8-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXL1016CS8-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 2928 |
|
$1.3776 / $3.3600 | Buy Now |
|
Bristol Electronics | 2762 |
|
RFQ | ||
|
Quest Components | COMPARATOR, 3500 uV OFFSET-MAX, 10 ns RESPONSE TIME, PDSO8 | 1377 |
|
$1.6500 / $4.5000 | Buy Now |
|
Quest Components | COMPARATOR, 3500 uV OFFSET-MAX, 10 ns RESPONSE TIME, PDSO8 | 2342 |
|
$1.5750 / $4.5000 | Buy Now |
|
Quest Components | COMPARATOR, 3500 uV OFFSET-MAX, 10 ns RESPONSE TIME, PDSO8 | 2209 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for MXL1016CS8-T
MXL1016CS8-T CAD Models
MXL1016CS8-T Part Data Attributes
|
MXL1016CS8-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MXL1016CS8-T
Maxim Integrated Products
Comparator, 1 Func, 3500uV Offset-Max, 10ns Response Time, TTL, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MXL1016CS8-T
This table gives cross-reference parts and alternative options found for MXL1016CS8-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1016CS8-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXL1016CS8-C60349+ | Comparator, 1 Func, 3500uV Offset-Max, 10ns Response Time, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Maxim Integrated Products | MXL1016CS8-T vs MXL1016CS8-C60349+ |
MXL1016IS8 | Comparator, 1 Func, 3500uV Offset-Max, 10ns Response Time, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MXL1016CS8-T vs MXL1016IS8 |
MXL1016CS8+C60349 | Comparator | Maxim Integrated Products | MXL1016CS8-T vs MXL1016CS8+C60349 |