Part Details for MXL1016CS8 by Maxim Integrated Products
Overview of MXL1016CS8 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXL1016CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, SOP | 2800 |
|
$2.6850 / $5.3700 | Buy Now |
|
Quest Components | Voltage Comparator, Single, 8 Pin, Plastic, SOP | 21 |
|
$3.6960 / $5.5440 | Buy Now |
Part Details for MXL1016CS8
MXL1016CS8 CAD Models
MXL1016CS8 Part Data Attributes
|
MXL1016CS8
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MXL1016CS8
Maxim Integrated Products
Comparator, 1 Func, 3500uV Offset-Max, 10ns Response Time, TTL, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 13 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MXL1016CS8
This table gives cross-reference parts and alternative options found for MXL1016CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1016CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXL1016CS8-C60349+ | Comparator, 1 Func, 3500uV Offset-Max, 10ns Response Time, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Maxim Integrated Products | MXL1016CS8 vs MXL1016CS8-C60349+ |
MXL1016IS8 | Comparator, 1 Func, 3500uV Offset-Max, 10ns Response Time, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MXL1016CS8 vs MXL1016IS8 |
MXL1016CS8+C60349 | Comparator | Maxim Integrated Products | MXL1016CS8 vs MXL1016CS8+C60349 |