Part Details for MXL1344ACAG+ by Analog Devices Inc
Overview of MXL1344ACAG+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXL1344ACAG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MXL1344ACAG
|
Mouser Electronics | Interface - Specialized +5V Multiprotocol, Software-Selectable Cable Terminator RoHS: Compliant | 46 |
|
$10.8800 / $15.7600 | Buy Now |
|
Analog Devices Inc | +5V Multiprotocol, Software-Se Min Qty: 1 Package Multiple: 1 | 2101 |
|
$9.0000 / $15.7600 | Buy Now |
|
Ameya Holding Limited | +5V Multiprotocol, Software-Selectable Cable Terminator | 2101 |
|
RFQ | |
DISTI #
3926787
|
Farnell | CABLE TERMINATION NETWORK, 10MBPS, SSOP RoHS: Compliant Min Qty: 58 Lead time: 11 Weeks, 1 Days Container: Tube | 0 |
|
$13.7881 | Buy Now |
Part Details for MXL1344ACAG+
MXL1344ACAG+ CAD Models
MXL1344ACAG+ Part Data Attributes:
|
MXL1344ACAG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MXL1344ACAG+
Analog Devices Inc
+5V Multiprotocol, Software-Selectable Cable Terminator, 24-SSOP-5.3_MM, 24 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-SSOP-5.3_MM | |
Package Description | 5.30 X 6.50 MM, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-02-28 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |