Part Details for MXL7225-ABA-T by MaxLinear Inc
Overview of MXL7225-ABA-T by MaxLinear Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXL7225-ABA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-MXL7225-ABA-T-ND
|
DigiKey | IC REG BUCK ADJ 25A DL 144BGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
25 In Stock |
|
$51.8900 | Buy Now |
DISTI #
701-MXL7225-ABA-T
|
Mouser Electronics | Non-Isolated DC/DC Converters Dual Channel 25A 4.5V to 15V 300A RoHS: Compliant | 10 |
|
$51.8900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$63.7700 | Buy Now |
Part Details for MXL7225-ABA-T
MXL7225-ABA-T CAD Models
MXL7225-ABA-T Part Data Attributes
|
MXL7225-ABA-T
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
MXL7225-ABA-T
MaxLinear Inc
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MAXLINEAR INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |