Part Details for MXL83211E-ADA-EVK-1 by MaxLinear Inc
Overview of MXL83211E-ADA-EVK-1 by MaxLinear Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC942LP4ETR | Analog Devices | 30GHz ADA | |
HMC942LP4E | Analog Devices | 30GHz ADA | |
HMC814-SX | Analog Devices | ADA, 15-23 GHz |
Price & Stock for MXL83211E-ADA-EVK-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-MXL83211E-ADA-EVK-1-ND
|
DigiKey | EVALUATION KIT FOR MXL8321X SOIC Min Qty: 7 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$21.9675 / $29.2400 | Buy Now |
DISTI #
701-MXL83211EADAEVK1
|
Mouser Electronics | Interface Development Tools Evaluation kit for MxL8321x SOIC package RoHS: Compliant | 10 |
|
$22.4000 / $29.8000 | Buy Now |
|
Future Electronics | Evaluation Board for MxL83211E RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Container: Kit | 1Kit |
|
$25.2600 / $26.5200 | Buy Now |