Part Details for MXO45HS-3C-3M686400 by CTS Corporation
Overview of MXO45HS-3C-3M686400 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXO45HS-3C-3M686400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-MXO45HS-3C-3M686400-ND
|
DigiKey | XTAL OSC XO 3.6864MHZ HCMOS TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
5196 In Stock |
|
$2.4693 / $4.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 3.6864MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray RoHS: Compliant | 0 |
|
$1.7100 / $2.9500 | Buy Now |