Part Details for MXQ16A-30ZE by SMC Corporation of America
Overview of MXQ16A-30ZE by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ603(0)-Z-E1-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -25A 48Mohm Mp-25Z/To-220Smd | |
2SK3430-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 80A 7.3Mohm Mp-25Z/To-220Smd | |
2SK3430-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 80A 7.3Mohm Mp-25Z/To-220Smd |
Price & Stock for MXQ16A-30ZE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73256305
|
RS | SLIDE TABLE, PNEU, PRECISION, MXQ*A SERIES | SMC Corporation MXQ16A-30ZE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$346.6900 | RFQ |