There are no models available for this part yet.
Overview of MXQ6-10CT-M9BW by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1010CT#06PBF | Analog Devices | Fast 150mA Pwr Buf | |
LT1010CT#PBF | Analog Devices | Fast 150mA Pwr Buf | |
LT1210CT7#PBF | Analog Devices | 1.1A, 35MHz C F Amp |
Price & Stock for MXQ6-10CT-M9BW by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74801473
|
RS | SLIDE TABLE, GUIDED CYLINDER, MXQ SERIES | SMC Corporation MXQ6-10CT-M9BW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$467.0300 | RFQ |