Part Details for MXQ6-10CT-X39 by SMC Corporation of America
Overview of MXQ6-10CT-X39 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1010CT#06PBF | Analog Devices | Fast 150mA Pwr Buf | |
LT1010CT#PBF | Analog Devices | Fast 150mA Pwr Buf | |
LT1210CT7#PBF | Analog Devices | 1.1A, 35MHz C F Amp |
Price & Stock for MXQ6-10CT-X39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74801476
|
RS | SLIDE TABLE, GUIDED CYLINDER, MXQ SERIES | SMC Corporation MXQ6-10CT-X39 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$399.2600 | RFQ |