Part Details for MXQ8-40BT by SMC Corporation of America
Overview of MXQ8-40BT by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LVC240BTELL-E | Renesas Electronics Corporation | RD74LVC-B Series, , / | |
LVC16240BTEL-E | Renesas Electronics Corporation | RD74LVC-B Series, , / | |
LVC540BTELL-E | Renesas Electronics Corporation | RD74LVC-B Series |
Price & Stock for MXQ8-40BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70709616
|
RS | Slide Table, guide, shock abs, stroke adj, 8mm bore, 40mm stroke | SMC Corporation MXQ8-40BT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$590.2200 | RFQ |